Filter Your Search
1 - 1 of 1 results
|
RPP40-4812DW-L
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P6 | 115 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13 mm | RECOM POWER GMBH | MODULE | PACKAGE-6 | 6 | compliant | EAR99 |