Filter Your Search
1 - 1 of 1 results
|
RPS-160-12
Mean Well
|
$33.3059 | Active | 115 V | 12 V | 264 V | 90 V | 10.8 V | 13.2 V | 9.1 A | 1 | NO | YES | ALSO HAS 159.8W O/P POWER AT 20.5CFM; OPERATES WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.02828 Vrms | HYBRID | OTHER | 112.2 W | R-XXMA-X19 | CB, CE, CSA, EAC, EN, IEC, TUV | 70 °C | -20 °C | 19 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-19 | compliant | Mean Well |