Filter Your Search
1 - 1 of 1 results
|
RQ-125D
Mean Well
|
$31.5985 | Yes | Active | 115 V | 5 V | 132 V | 88 V | 4.75 V | 5.5 V | 12 A | 4 | NO | YES | ALSO AVAILABLE WITH 176 TO 264VAC SELECT... more | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD | 0.02828 Vrms | HYBRID | OTHER | 124 W | R-XXMA-X | CB, CCC, EN, IEC, UL, TUV | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well |