Filter Your Search
1 - 1 of 1 results
|
RQ-65D
Mean Well
|
$18.6253 | Yes | Active | 115 V | 5 V | 264 V | 88 V | 4.75 V | 5.5 V | 8 A | 4 | NO | YES | also avilabile with 12, 24, -12Vand also operate with 125-373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02828 Vrms | HYBRID | 68 W | R-XXMA-X | UL, TUV, EN, EAC | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 98 mm | 129 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |