Filter Your Search
1 - 9 of 9 results
|
RS-0512S
RECOM Power Inc
|
$16.1741 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | |||||||
|
RS-0512D
RECOM Power Inc
|
$16.4998 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||||||
|
RS-0512D/H2
RECOM Power Inc
|
$19.9670 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||||||
|
RS-0512S/H3
RECOM Power Inc
|
$21.5681 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | |||||||
|
RS-0512D/H3
RECOM Power Inc
|
$22.1631 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||||||
|
RS-0512S/H2
RECOM Power Inc
|
$24.5352 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | |||||||
|
SRS-0512
Mean Well
|
Check for Price | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.64 V | 12.36 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | R-PDMA-P8 | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 9.9 mm | 22.6 mm | 8.4 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||||||||
|
CRS0512
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 5.5 V | 4.65 V | 11.52 V | 12.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 500 mW | R-XDIP-P12 | e0 | Not Qualified | 85 °C | -25 °C | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | DIP, | compliant | EAR99 | ||||||||||||
|
CGRS0512
Bothhand Usa
|
Check for Price | Contact Manufacturer | BOTHHAND USA | , | unknown | EAR99 |