Filter Your Search
1 - 8 of 8 results
![]() |
RS-4812S
RECOM Power Inc
|
$17.0621 | Yes | Yes | Active | 48 V | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||||||||
![]() |
RS-4812SZ/H3
RECOM Power Inc
|
$19.5031 | Yes | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XSMA-T7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||||||||
![]() |
RS-4812SZ
RECOM Power Inc
|
$22.7105 | Yes | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XSMA-T7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||||||||
![]() |
RS-4812S/H2
RECOM Power Inc
|
$25.9857 | Yes | Yes | Active | 48 V | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||||||||
![]() |
RS-4812S/H3
RECOM Power Inc
|
$27.2823 | Yes | Yes | Active | 48 V | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||||||||
![]() |
RS-4812SZ/H2
RECOM Power Inc
|
$27.7888 | Yes | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 1.992 W | R-XSMA-T7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||||||||
|
DRS4812S
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 12 V | 52.8 V | 43.2 V | 11.52 V | 12.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 1.92 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||
|
FRS4812S
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 12 V | 52.8 V | 43.2 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 65 % | 0.15 % | 0.15 % | 1 | CURRENT | HYBRID | OTHER | S-XDIP-P5 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 |