Filter Your Search
1 - 10 of 246 results
|
RS1MFP
onsemi
|
$0.0245 | Yes | Active | 1.2 A | 1.3 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AC | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||
|
RS1M-13-F
SPC Multicomp
|
$0.0720 | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 1 | R-PDSO-C2 | DO-214AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.80 | SMA, 2 PIN | |||||||||||||||||||||
|
RS1MFL
Taiwan Semiconductor
|
$0.1036 | Yes | Active | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | SOD-123FL, 2 PIN | |||||||||||||||
|
RS1MDF-13
Diodes Incorporated
|
$0.1147 | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||||||||
![]() |
RS1MSWF-7
Diodes Incorporated
|
$0.1252 | Yes | Yes | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||||||||||||||
|
RS1M-13-F
Diodes Incorporated
|
$0.1332 | No | Yes | Active | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMA | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | SMA, 2 PIN | 2 | ||||||||||
|
NRVHPRS1MFA
onsemi
|
$0.1341 | Yes | Active | 800 mA | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SOD-123FL, 2 PIN | |||||||||
|
RS1M
onsemi
|
$0.1343 | Yes | Active | 1 A | 1.3 V | 500 ns | 1.19 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | 403AE | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SMA, 2 PIN | |||||||||
|
RS1MSWFQ-7
Diodes Incorporated
|
$0.1452 | Yes | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||||||||
|
RS1MFSHMWG
Taiwan Semiconductor
|
$0.1468 | Yes | Obsolete | 1 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST RECOVERY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | SOD-128, 2 PIN |