Filter Your Search
1 - 1 of 1 results
|
RS3-053.3S/H3
RECOM Power Inc
|
$16.6281 | Yes | Yes | Active | 5 V | 3.3 V | 9 V | 4.5 V | 3.234 V | 3.366 V | 600 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | ROHS COMPLIANT, SIP-8/7 | compliant | EAR99 | RECOM Power |