Filter Your Search
1 - 1 of 1 results
|
RS3AF-16R-V-B
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 16 | SP16T | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH TYPE | 0.025A@24VDC | BINARY CODED | 250VAC V | 100 MΩ | e4 | -25 °C | 80 °C | THROUGH HOLE-STRAIGHT | GOLD | TUBE | 5 | NO | Gold (Au) | SOLDER | 9.8 mm | 4.5 mm | 9.9 mm | 0.138 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.20 |