Parametric results for: RS481 under Power Supply Modules

Filter Your Search

1 - 10 of 78 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: rs481
Select parts from the table below to compare.
Compare
Compare
SRS-4812
Mean Well
$2.7848 Yes Active 48 V 12 V 52.8 V 43.2 V 11.64 V 12.36 V 1 NO NO SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 500 mW R-PDMA-P8 60 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 9.9 mm 22.6 mm 8.4 mm MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well
SRS-4815
Mean Well
$4.1238 Yes Active 48 V 15 V 52.8 V 43.2 V 14.55 V 15.45 V 1 NO NO SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 500 mW R-PDMA-P8 60 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 9.9 mm 22.6 mm 8.4 mm MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well
RS-4812S
RECOM Power Inc
$17.0639 Yes Yes Active 48 V 12 V 72 V 36 V 11.76 V 12.24 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T7 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH ROHS COMPLIANT, SIP-8/7 compliant EAR99 RECOM Power MODULE 8/7
RS-4815D
RECOM Power Inc
$17.7199 Yes Yes Active 48 V 15 V 72 V 36 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T7 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH ROHS COMPLIANT, SIP-8/7 compliant EAR99 RECOM Power MODULE 8/7
RS-4815S/H2
RECOM Power Inc
$18.4959 Yes Yes Active 48 V 15 V 72 V 36 V 14.7 V 15.3 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T7 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH ROHS COMPLIANT, SIP-8/7 compliant EAR99 RECOM Power MODULE 8/7
RS-4812SZ/H3
RECOM Power Inc
$19.5064 Yes Yes Active 48 V 12 V 72 V 18 V 11.76 V 12.24 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH ROHS COMPLIANT, SIP-8/7 compliant EAR99 RECOM Power MODULE 8/7
RS-4815SZ/H3
RECOM Power Inc
$20.4371 Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH ROHS COMPLIANT, SIP-8/7 compliant EAR99 RECOM Power MODULE 8/7
RS-4815SZ
RECOM Power Inc
$20.7176 Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH , compliant EAR99 RECOM Power MODULE 8/7
RS-4815DZ/H3
RECOM Power Inc
$20.9630 Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH ROHS COMPLIANT, SIP-8/7 compliant EAR99 RECOM Power MODULE 8/7
RS-4815DZ/H2
RECOM Power Inc
$21.1682 Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH , compliant EAR99 RECOM Power MODULE 8/7