Filter Your Search
1 - 1 of 1 results
![]() |
RS5RM5826A-T2-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 5.8 V | 10 V | 1.2 V | 5.655 V | 5.945 V | 250 mA | YES | BOOST | 60 kHz | DETECTOR VOLTAGE = 2.6 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | e2 | Not Qualified | 80 °C | -30 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN SILVER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.7 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | LSOP, | 8 | unknown | EAR99 | 8542.39.00.01 |