Parametric results for: RS60RB-010(CROSS: RXEF010... under Non-linear Resistors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: rxef010
Select parts from the table below to compare.
Compare
Compare
RXEF010-2
Littelfuse Inc
$0.1651 Yes Yes Active 2.5 Ω PTC RESETTABLE FUSE Rmax:4.5 OHMS AT 20 DEG CEL THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 60 V e2 CSA; CQC; TUV; UL 85 °C -40 °C 2 DISK PACKAGE TR Matte Tin/Copper (Sn/Cu) RADIAL WIRE 11.6 mm 7.4 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RXEF010
TE Connectivity
$0.1661 Yes Yes Transferred 4.5 Ω PTC RESETTABLE FUSE RESISTANCE MAX CAPTURED @ 20 DEG CEL THROUGH HOLE MOUNT NO TEMPERATURE SENSING 60 V e3 85 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11.6 mm 7.4 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant TE Connectivity Radial
RXEF010-2
TE Connectivity
$0.2204 Yes Transferred 7.5 Ω 380 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 2.5-4.5 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C 2 DISK PACKAGE TR, 14.6 INCH RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70 TE Connectivity
RXEF010S
Littelfuse Inc
$0.2282 Yes Yes Active 2.5 Ω PTC RESETTABLE FUSE Rmax:4.5 OHMS AT 20 DEG CEL THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 60 V e3 CQC, CSA, TUV, UL 85 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11.2 mm 8.9 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RXEF010
Littelfuse Inc
$0.2435 Yes Yes Active 2.5 Ω PTC RESETTABLE FUSE Rmax:4.5 OHMS AT 20 DEG CEL THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 60 V e3 CSA; CQC; TUV; UL 85 °C -40 °C 2 DISK PACKAGE Bulk Tin (Sn) RADIAL WIRE 11.6 mm 7.4 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RXEF010S
TE Connectivity
$0.2556 Yes Yes Transferred 7.5 Ω 380 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 2.5-4.5 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C 2 DISK PACKAGE BULK RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70 TE Connectivity
RXEF010-AP
TE Connectivity
$0.3548 Yes Transferred 7.5 Ω 380 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 2.5-4.5 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C 2 DISK PACKAGE AMMO PACK RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70 TE Connectivity
RXEF010-1
Littelfuse Inc
Check for Price Yes Yes Active 2.5 Ω PTC RESETTABLE FUSE Rmax:4.5 OHMS AT 20 DEG CEL THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 60 V CQC; CSA; TUV; UL 85 °C -40 °C 2 DISK PACKAGE BULK RADIAL WIRE 11.6 mm 7.4 mm 3 mm LITTELFUSE INC RADIAL LEADED unknown EAR99 8533.40.80.70 LITTELFUSE Radial
RXEF010-AP
Littelfuse Inc
Check for Price Yes Yes Active 2.5 Ω PTC RESETTABLE FUSE Rmax:4.5 OHMS AT 20 DEG CEL THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 60 V CSA; CQC; TUV; UL 85 °C -40 °C 2 DISK PACKAGE AMMO PACK RADIAL WIRE 11.6 mm 7.4 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial