Filter Your Search
1 - 1 of 1 results
|
RSD-100C-5
Mean Well
|
$47.1039 | Yes | Active | 48 V | 5 V | 62.4 V | 33.6 V | 4.9 V | 5.1 V | 20 A | 1 | NO | NO | VOLTAGE ADJUSTMENT optional, which the standard product does not have it | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0353 Vrms | HYBRID | OTHER | 100 W | R-XXFM-X | UL, EAC, IEC | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-5 | compliant | EAR99 | Mean Well |