Filter Your Search
1 - 10 of 2,727 results
|
PLD-40-500B
Mean Well
|
$14.7451 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||
|
PLD-60-500B
Mean Well
|
$16.3943 | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||||||||||||||||||||
|
PCD-60-500B
Mean Well
|
$16.8629 | Yes | Active | 230 V | 295 V | 180 V | 70 V | 108 V | 500 mA | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 87 % | 1 | THERMAL; SHORT CIRCUIT | 3.6057 Vrms | HYBRID | 54 W | R-XXFM-X | CB, CE, EAC, EN | 45 °C | -30 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | PACKAGE | |||||||
|
PCD-40-500B
Mean Well
|
$21.6094 | Yes | Active | 230 V | 295 V | 180 V | 45 V | 80 V | 500 mA | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 87 % | 1 | THERMAL; SHORT CIRCUIT | 3.35825 Vrms | HYBRID | 40 W | R-XXFM-X | CB, CCC, CE, EAC, EN | 50 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | PACKAGE | |||||
|
ELG-100-C500B
Mean Well
|
$26.0289 | Yes | Active | 115 V | 305 V | 100 V | 100 V | 200 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | PACKAGE | ||||||
|
ELG-75-C500B
Mean Well
|
$26.0721 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | PACKAGE | ||||||
|
ELG-75-C500B-3Y
Mean Well
|
$27.5422 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | PACKAGE | |||||||
|
ELG-100-C500B-3Y
Mean Well
|
$30.9011 | Yes | Active | 115 V | 305 V | 100 V | 100 V | 200 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | PACKAGE | |||||||
|
ELG-150-C500B-3Y
Mean Well
|
$33.0265 | Yes | Active | 115 V | 305 V | 100 V | 150 V | 300 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | HYBRID | 150 W | R-MXMA-X | CB, CE, CSA, EN, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 219 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | PACKAGE | |||||||
|
ELG-150-C500B
Mean Well
|
$33.1265 | Yes | Active | 115 V | 305 V | 100 V | 150 V | 300 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | HYBRID | 150 W | R-MXMA-X | CB, CE, CSA, EN, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 219 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | PACKAGE |