Filter Your Search
1 - 2 of 2 results
|
RSEN-2030D
TDK-Lambda Corporation
|
$29.4833 | Yes | Yes | Transferred | 250 V | 30 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 35 mm | 87 mm | 52 mm | TDK-LAMBDA CORP | compliant | TDK | ||||
|
RSEN-2030D
TDK Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 43.5 mm | 98 mm | 52 mm | TDK CORP | unknown | TDK |