Filter Your Search
1 - 1 of 1 results
|
RSH2-1205S/H2-R
RECOM Power Inc
|
$10.8284 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 400 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G7 | CAN, CSA, UL | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | RECOM POWER GMBH | Module-7 | compliant | RECOM Power |