Filter Your Search
1 - 1 of 1 results
|
RSL1PVFU
Schneider Electric
|
$19.4149 | Yes | Active | 180 mW | 20.5 kΩ | 100 mA | 277 V | 277 V | 100 mA | 60000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 3 mA | 60 V | .1A@277VAC | .1A@277VDC | 12 ms | 5 ms | CE; CSA; GOST; IEC; UL | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | IP40; RT3 | NO | SNAP ON/SCREW | 6.2 mm | 78.7 mm | 96 mm | 96mm x 6.2mm x 78.7mm | SCHNEIDER ELECTRIC SA | ROHS AND REACH COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Schneider Electric |