Filter Your Search
1 - 6 of 6 results
|
RSMN-2020
TDK-Lambda Corporation
|
$49.7620 | Yes | Transferred | 250 V | 20 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 35 mm | 127 mm | 52 mm | TDK-LAMBDA CORP | compliant | |||
|
RSMN-2020L
TDK-Lambda Corporation
|
$49.7620 | Yes | Transferred | 250 V | 20 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 100 µA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 35 mm | 127 mm | 52 mm | TDK-LAMBDA CORP | compliant | |||
|
RSMN-2020D
TDK-Lambda Corporation
|
$53.2120 | Yes | Transferred | 250 V | 20 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 43.4 mm | 127 mm | 52 mm | TDK-LAMBDA CORP | compliant | ROHS COMAPLIANT PACKAGE | ||
|
RSMN-2020
TDK Corporation
|
Check for Price | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 1 mA | 60Hz Hz | CSA;EN;UL | 85 °C | -25 °C | 35 mm | 127 mm | 52 mm | TDK CORP | unknown | ||||
|
RSMN-2020D
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 20 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 43.4 mm | 127 mm | 52 mm | TDK CORP | compliant | ROHS COMAPLIANT PACKAGE | ||
|
RSMN-2020L
TDK Corporation
|
Check for Price | Yes | Active | TDK CORP | compliant |