Filter Your Search
1 - 1 of 1 results
|
RSO-123.3D/H3
RECOM Power Inc
|
$22.7273 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 150 mA | 2 | NO | NO | ADDITIONAL -3.3 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power |