Filter Your Search
1 - 1 of 1 results
|
RSP-100-12
Mean Well
|
$26.1515 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.4 V | 13.2 V | 8.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 102 W | 630 ms | R-XXMA-X | UL, TUV, EN, EAC, CCC, BSMI , AS, IEC | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |