Filter Your Search
1 - 10 of 15 results
|
RSP-150-7.5
Mean Well
|
$26.0634 | Yes | Active | 115 V | 7.5 V | 264 V | 85 V | 7.13 V | 8.25 V | 20 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 88.5 % | 0.5 % | 1 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 150 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||
|
RSP-150-12
Mean Well
|
$40.0252 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.4 V | 13.2 V | 12.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 150 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||
|
RSP-150-24
Mean Well
|
$40.7259 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 22.8 V | 26.4 V | 6.3 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.053025 Vrms | HYBRID | 151.2 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | PACKAGE | |||
|
RSP-150-3.3
Mean Well
|
$47.0244 | Yes | Active | 115 V | 3.3 V | 264 V | 85 V | 3.14 V | 3.63 V | 30 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 81.5 % | 0.5 % | 1 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 99 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||
|
RSP-150-27
Mean Well
|
$49.1427 | Yes | Active | 115 V | 27 V | 264 V | 85 V | 25.7 V | 29.7 V | 5.6 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89.5 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.053025 Vrms | HYBRID | 151.2 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | PACKAGE | |||
|
RSP-150-13.5
Mean Well
|
$49.1427 | Yes | Active | 115 V | 13.5 V | 264 V | 85 V | 12.8 V | 14.9 V | 11.2 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 87.5 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 151.2 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||
|
RSP-150-15
Mean Well
|
$49.1427 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.3 V | 16.5 V | 10 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 88.5 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 150 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||
|
RSP-150-48
Mean Well
|
$49.1427 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 45.6 V | 52.8 V | 3.2 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.088375 Vrms | HYBRID | 153.6 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||
|
RSP-150-5
Mean Well
|
$49.8219 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.75 V | 5.5 V | 30 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 87 % | 0.5 % | 1 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 150 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | PACKAGE | |||
|
RSP-1500-12
Mean Well
|
$310.3975 | Yes | Yes | Active | 115 V | 12 V | 264 V | 90 V | 10 V | 13.5 V | 125 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 87 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 1.5 kW | R-XXMA-X | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | PACKAGE |