Filter Your Search
1 - 1 of 1 results
|
RSP-1500-27
Mean Well
|
$304.6375 | Yes | Yes | Active | 115 V | 27 V | 264 V | 90 V | 24 V | 30 V | 56 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 1.512 kW | R-XXMA-X | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well |