Filter Your Search
1 - 1 of 1 results
|
RSP-3000-24
Mean Well
|
$364.9448 | Yes | Active | 230 V | 24 V | 264 V | 180 V | 22 V | 28 V | 125 A | 1 | NO | YES | 254 TO 370VDC INPUT ALSO AVAILABLE; REMOTE ON/OFF | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3 kW | 1.08 s | R-XXMA-X | BSMI, CB, CC, CSA, EAC, EN, IEC, NZ, TUV, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 177.8 mm | 278 mm | 63.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |