Filter Your Search
1 - 1 of 1 results
|
RST160
Bel Fuse
|
Check for Price | Yes | Yes | End Of Life | 277 V | 160 mA | TIME LAG | ELECTRIC FUSE | 100 A | CCC; CE; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK; BULK | NO | MATTE TIN | PIN WIRE | 4 mm | 7.7 mm | 8.35 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |