Filter Your Search
1 - 3 of 3 results
|
RT1020-1CQ84B
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 6000 | 547 | 3.6 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 547 CLBS, 6000 GATES | 5000 PLD EQUIVALENT GATES AVAILABLE | 55 MHz | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.54 mm | ACTEL CORP | CERAMIC, QFP-84 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
RT1020-1CQ84B
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | 6000 | 547 | 3.6 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 547 CLBS, 6000 GATES | 5000 PLD EQUIVALENT GATES AVAILABLE | 55 MHz | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.54 mm | MICROSEMI CORP | QFF, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
RT1020-1CQ84B
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 6000 | 547 | 3.6 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 547 CLBS, 6000 GATES | 5000 PLD EQUIVALENT GATES AVAILABLE | 55 MHz | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-84 | compliant | 3A001.A.2.C | 8542.39.00.01 |