Filter Your Search
1 - 10 of 16 results
|
RT1A-12SF
World Products Inc
|
Check for Price | No | No | Obsolete | 396 mW | 360 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 33 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-12H
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 400 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-12P
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 396 mW | 360 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 33 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||||
|
RT1A-12HF
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 400 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-12S
World Products Inc
|
Check for Price | No | No | Obsolete | 396 mW | 360 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 33 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-12F
World Products Inc
|
Check for Price | No | No | Obsolete | 396 mW | 360 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 33 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-12HFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 400 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||||
|
RT1A-12HP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 400 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||||
|
RT1A-12HSF
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 400 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-12HSP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 400 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT |