Parametric results for: RT1A1308S099 under Power/Signal Relays

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: rt1a1
Select parts from the table below to compare.
Compare
Compare
RT1A-12SF
World Products Inc
Check for Price No No Obsolete 396 mW 360 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 33 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL e0 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Tin/Lead (Sn/Pb) SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50
RT1A-12H
World Products Inc
Check for Price No No Obsolete 360 mW 400 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 30 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL e0 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Tin/Lead (Sn/Pb) SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50
RT1A-12P
World Products Inc
Check for Price Yes Yes Obsolete 396 mW 360 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 33 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50 ROHS COMPLIANT
RT1A-12HF
World Products Inc
Check for Price No No Obsolete 360 mW 400 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 30 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL e0 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Tin/Lead (Sn/Pb) SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50
RT1A-12S
World Products Inc
Check for Price No No Obsolete 396 mW 360 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 33 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL e0 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Tin/Lead (Sn/Pb) SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50
RT1A-12F
World Products Inc
Check for Price No No Obsolete 396 mW 360 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 33 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL e0 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Tin/Lead (Sn/Pb) SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50
RT1A-12HFP
World Products Inc
Check for Price Yes Yes Obsolete 360 mW 400 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 30 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50 ROHS COMPLIANT
RT1A-12HP
World Products Inc
Check for Price Yes Yes Obsolete 360 mW 400 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 30 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50 ROHS COMPLIANT
RT1A-12HSF
World Products Inc
Check for Price No No Obsolete 360 mW 400 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 30 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL e0 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Tin/Lead (Sn/Pb) SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50
RT1A-12HSP
World Products Inc
Check for Price Yes Yes Obsolete 360 mW 400 Ω 12 A 125 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE AT 125 VAC: 30000 30 mA 9 V 1.2 V 12 V 12A@125VAC 12A@30VDC 10 ms 5 ms UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.6 mm 18.6 mm 21.6 mm 21.6mm x 15.6mm x 18.6mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50 ROHS COMPLIANT