Filter Your Search
1 - 10 of 16 results
|
RT1A-24HF
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 1.6 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-24F
World Products Inc
|
Check for Price | No | No | Obsolete | 408 mW | 1.44 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 17 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-24HS
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 1.6 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-24SFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 408 mW | 1.44 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 17 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||||
|
RT1A-24P
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 408 mW | 1.44 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 17 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||||
|
RT1A-24HSP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||||
|
RT1A-24
World Products Inc
|
Check for Price | No | No | Obsolete | 408 mW | 1.44 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 17 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-24SF
World Products Inc
|
Check for Price | No | No | Obsolete | 408 mW | 1.44 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 17 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-24FP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 408 mW | 1.44 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 17 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||||
|
RT1A-24HSFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT |