Filter Your Search
1 - 1 of 1 results
|
RT33LA12
TE Connectivity
|
$3.7332 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 16 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | POLARIZED | 33 mA | 8.4 V | 12 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 10 ms | 10 ms | CSA; CUL; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 7 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |