Parametric results for: RT423012 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt423012
Select parts from the table below to compare.
Compare
Compare
RT423012
TE Connectivity
$5.5550 Yes Yes Active 400 mW 360 Ω 8 A 400 V 8 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 8A@400VAC 5000 Vrms 1000 Vrms 10 ms 5 ms BEAB; CSA; UL; VDE 70 °C 85 °C AC SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 2 FORM C RT2 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 13 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99