Filter Your Search
1 - 1 of 1 results
|
RT424A12
TE Connectivity
|
$5.8188 | Yes | Active | 400 mW | 360 Ω | 8 A | 400 V | 8 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 6.6 V | 12 V | 8A@400VAC | 5000 Vrms | 1000 Vrms | 9 ms | 7 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |