Filter Your Search
1 - 1 of 1 results
|
RT6258BGQUF
Richtek Technology Corp
|
Check for Price | Yes | Active | 12 V | 3.3 V | 23 V | 4.5 V | 3.267 V | 3.333 V | 8 A | YES | BUCK | 580 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XQCC-N12 | 125 °C | -40 °C | 12 | UNSPECIFIED | VQCCN | LCC12(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | QUAD | 3 mm | 3 mm | 600 µm | RICHTEK TECHNOLOGY CORP | UQFN-12 | compliant |