Filter Your Search
1 - 1 of 1 results
|
RT9058-33GVL
Richtek Technology Corp
|
Check for Price | Yes | Active | 36 V | 3.5 V | 3.3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 40 V | 0.0165 % | 0.0165 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 952 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT23 | LSOP, | SOT-23 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | RICHTEK |