Filter Your Search
1 - 1 of 1 results
|
RT9085A-12WSC
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 1.5 V | 1.2 V | 60 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 6 V | 1 | 1.212 V | 1.188 V | 1 % | R-PBGA-B6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 800 µm | 1.2 mm | 600 µm | RICHTEK TECHNOLOGY CORP | WLCSP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |