Filter Your Search
1 - 1 of 1 results
|
RT9161A-43PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 4.3 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.129 % | 0.05 % | 1 | 4.386 V | 4.214 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 |