Filter Your Search
1 - 7 of 7 results
|
RT9166-18PZ
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 230 mV | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 1.854 V | 1.782 V | CMOS | 1 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RICHTEK TECHNOLOGY CORP | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
RT9166-18PL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 230 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 1.854 V | 1.782 V | CMOS | 1 % | R-PSSO-G2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.273 mm | SINGLE | 5.7785 mm | 6.5405 mm | 2.388 mm | RICHTEK TECHNOLOGY CORP | TO-252, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
RT9166-18PG
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 230 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 1.854 V | 1.782 V | CMOS | 1 % | R-PDSO-G3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
RT9166-18PXL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 230 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 1.854 V | 1.782 V | CMOS | 1 % | R-PSSO-F3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.4892 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
RT9166-18PVL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 230 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 1.854 V | 1.782 V | CMOS | 1 % | R-PDSO-G3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT23-3 | SOT23-3 | RICHTEK | |||
|
RT9166-18PX
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 230 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 1.854 V | 1.782 V | CMOS | 1 % | R-PSSO-F3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.4892 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
RT9166-18PGL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 230 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 1.854 V | 1.782 V | CMOS | 1 % | R-PDSO-G3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |