Filter Your Search
1 - 2 of 2 results
|
RT9166A-12PG
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.2 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 1.236 V | 1.188 V | CMOS | 1 % | R-PDSO-G3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
RT9166A-12PGL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.2 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 1.236 V | 1.188 V | CMOS | 1 % | R-PDSO-G3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |