Filter Your Search
1 - 1 of 1 results
|
RT9187-15PQV
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 1.5 V | 240 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6 V | 0.0045 % | 0.00594 % | 1 | 1.5225 V | 1.4775 V | CMOS | 1.5 % | S-PDSO-N8 | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 |