Filter Your Search
1 - 1 of 1 results
|
RT9193-15PB
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 1.5 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.0045 % | 0.009 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G5 | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.89 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |