Filter Your Search
1 - 2 of 2 results
|
RTAX2000DL-1CGD1272V
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 684 | 684 | 29568 | 2000000 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class V | MILITARY | SQUARE | CMOS | 19712 CLBS, 2000000 GATES | 1.575 V | 1.425 V | S-XBGA-X1272 | Not Qualified | 125 °C | -55 °C | 1272 | CERAMIC | CGA | CGA1272,36X36,40 | SQUARE | GRID ARRAY | YES | UNSPECIFIED | 1 mm | BOTTOM | 37.5 mm | 37.5 mm | MICROCHIP TECHNOLOGY INC | compliant | 9A515.E | 8542.39.00.01 | |||
|
RTAX2000DL-1CGD1272V
Microsemi Corporation
|
Check for Price | No | Transferred | 684 | 684 | 29568 | FIELD PROGRAMMABLE GATE ARRAY | 38535V;38534K;883S | MILITARY | SQUARE | CMOS | S-XBGA-X1272 | Not Qualified | 125 °C | -55 °C | 1272 | CERAMIC | CGA | CGA1272,36X36,40 | SQUARE | GRID ARRAY | YES | UNSPECIFIED | 1 mm | BOTTOM | MICROSEMI CORP | unknown | 9A515.E | 8542.39.00.01 | CGA, CGA1272,36X36,40 |