Filter Your Search
1 - 1 of 1 results
|
RTB74005
TE Connectivity
|
$3.3010 | Yes | Active | 250 mW | 100 Ω | 10 A | 400 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 3.7 V | 500 mV | 5 V | 10A@250VAC | 5000 Vrms | 1000 Vrms | 11 ms | 7 ms | UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 16.7mm | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |