Filter Your Search
1 - 10 of 25 results
|
RTC-72421BS
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 4 | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP-18 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
RTC72421A
Fox Electronics
|
Check for Price | No | Obsolete | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 23.1 mm | FOX ELECTRONICS | DIP-18 | unknown | EAR99 | 8542.39.00.01 | DIP | 18 | ||||||||
|
RTC-72421AS
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 4 | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
RTC-72421AS:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e6 | 70 °C | -10 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP-18 | compliant | EAR99 | 8542.39.00.01 | |||||
|
RTC-72421:BS:ROHS
Miyazaki Epson Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | TOYOCOM U S A INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
RTC-72421AS:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4 | 4 | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | LG_MAX | PARALLEL, DIRECT ADDRESS | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3 | 70 °C | -10 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP, DIP18,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RTC-72421:AS:ROHS
Miyazaki Epson Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | TOYOCOM U S A INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
RTC72421B
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | EPSON TOYOCOM CORP | DIP-18 | unknown | EAR99 | 8542.39.00.01 | DIP | 18 | ||||||||||||
|
RTC-72421AS:PURESN
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 4 | 4 | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | LG_MAX | PARALLEL, DIRECT ADDRESS | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3 | 70 °C | -10 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP, DIP18,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 18 | ||||
|
RTC-72421BS:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4 | 4 | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3 | 70 °C | -10 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP, DIP18,.3 | compliant | EAR99 | 8542.39.00.01 |