Filter Your Search
1 - 10 of 14 results
|
RTC-7301DGB
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 4 | 4 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | SEIKO EPSON CORP | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
RTC-7301DG:BS:PURESN
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 4 | 4 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 1.6 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | |||
|
RTC-7301DG:BS:ROHS
Miyazaki Epson Corporation
|
Check for Price | Transferred | 4 | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS | 5.5 V | 1.6 V | TOYOCOM U S A INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
RTC-7301DG:BS:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 4 | 4 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 1.6 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||
|
RTC-7301DG:BS
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 4 | 4 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 2.4 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | ||||
|
RTC-7301DG
Seiko Epson Corporation
|
Check for Price | No | Transferred | 4 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3/e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 6.3 mm | SEIKO EPSON CORP | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RTC-7301DG:B:ROHS
Epson Electronics America Inc
|
Check for Price | Obsolete | 4 | 4 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T18 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 6.3 mm | 23.1 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
RTC-7301DG
Epson Electronics America Inc
|
Check for Price | No | Transferred | 4 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3/e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 6.3 mm | SEIKO EPSON CORP | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RTC-7301DG:BS:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 4 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 1.6 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | ROHS COMPLIANT, DIP-18 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
RTC-7301DG:BS:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 4 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | LG-MAX | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 1.6 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 23.1 mm | SEIKO EPSON CORP | DIP-18 | compliant | EAR99 | 8542.39.00.01 |