Filter Your Search
1 - 10 of 1,264 results
|
RTD34005WG
TE Connectivity
|
$1.0000 | Yes | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RTD-50-S-00
TE Connectivity
|
$1.6948 | No | No | Active | 2.8 MHz | APPLICABLE CABLES: RG 174; RG 178; RG 188; RG 196; RG 316 | 50 Ω | e4 | SOLDER | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PLUG | RF TNC CONNECTOR | NOT APPLICABLE | GOLD | MALE | NOT APPLICABLE | THREADED | NO | NO | YES | NO | NO | POLYTETRAFLUOROETHYLENE | NO | 115/230VAC | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | CABLE | 1 | GENERAL PURPOSE | NO | NICKEL | BERYLLIUM COPPER/BRASS | |||||||||||||||||||||||||||||||||||||||||||||||
|
RTD34012
TE Connectivity
|
$1.9302 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 24 V | 16 A | 6000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 4000VA@400VAC | 16A@400VAC | 16A@24VDC | 5000 Vrms | 1000 Vrms | Random | 12 ms | 10 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM A | RT3 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TYCO ELECTRONICS ELCON | unknown | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | ||||||||||||||||||||||||||||||||
|
RTD14-012
TE Connectivity
|
$1.9724 | Yes | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 16 A | 6000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||
|
RTD14-024
TE Connectivity
|
$1.9999 | Yes | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 16 A | 400 V | 16 A | 6000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 3000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||
|
RTD-50-M-04
TE Connectivity
|
$2.0769 | No | No | Active | 2.8 MHz | APPLICABLE CABLES: RG 58; RG 141; RG 142; RG 303; RG 400 | 50 Ω | e4 | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | JACK | RF TNC CONNECTOR | NOT APPLICABLE | GOLD | FEMALE | NOT APPLICABLE | THREADED | NO | NO | YES | NO | NO | POLYTETRAFLUOROETHYLENE | NO | 115/230VAC | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | PANEL | 1 | GENERAL PURPOSE | NO | NICKEL | BRASS | RG 142, RG 400, RG 303, RG 58, RG 141 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RTD-75-L-04
TE Connectivity
|
$2.0886 | No | No | Active | 2.8 MHz | APPLICABLE CABLES: RG 6; RG 11; RG 12; RG 59; RG 144; RG 216 | 75 Ω | e4 | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | JACK | RF TNC CONNECTOR | NOT APPLICABLE | Gold (Au) | FEMALE | NOT APPLICABLE | THREADED | NO | NO | YES | NO | NO | POLYTETRAFLUOROETHYLENE | NO | 115/230VAC | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | CABLE | 1 | GENERAL PURPOSE | NO | NICKEL | BERYLLIUM COPPER/BRASS | |||||||||||||||||||||||||||||||||||||||||||||||
|
RTD34024F
TE Connectivity
|
$2.2953 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 16 A | 400 V | 24 V | 16 A | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 4000VA@400VAC | 16A@277VAC | 16A@24VDC | 5000 Vrms | 1000 Vrms | Random | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM A | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | ||||||||||||||||||||||||||||||||
|
RTD14006
TE Connectivity
|
$2.5365 | Yes | Active | 6 V | 400 mW | 90 Ω | 16 A | 400 V | 24 V | 16 A | 6000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.2 V | 600 mV | 6 V | 4000VA@400VAC | 16A@400VAC | 16A@24VDC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.004000508001016002 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | ||||||||||||||||||||||||||||||||
|
RTD14024F
TE Connectivity
|
$2.6515 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 16 A | 400 V | 24 V | 16 A | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 4000VA@400VAC | 16A@277VAC | 16A@24VDC | 5000 Vrms | 1000 Vrms | Random | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 |