Filter Your Search
1 - 10 of 27 results
|
RTE120/2X15
Block USA Inc.
|
Check for Price | Active | CHASSIS MOUNT | NO | 40 °C | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.65 | CSA; CUL; EAC; UL | NO | NO | 93.98 mm | 45.974 mm | 230 V | 2 | 15 V | 15 V | SINGLE 230V | TOROIDAL POWER TRANSFORMER | 120 VA | |||||||||||||||
|
RTE120K-AP
TE Connectivity
|
Check for Price | Active | 780 mW | PTC THERMISTOR | 0.074-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 1.2A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | RADIAL LEADED | |||||||||||||||
|
RTE120B-1
TE Connectivity
|
Check for Price | Active | 780 mW | PTC THERMISTOR | 0.074-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 1.2A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | RADIAL LEADED | |||||||||||||||
|
RTE120U-2
TE Connectivity
|
Check for Price | Active | 780 mW | PTC THERMISTOR | 0.074-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 1.2A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | RADIAL LEADED | |||||||||||||||
|
RTE120U-X.X
TE Connectivity
|
Check for Price | Active | 780 mW | PTC THERMISTOR | 0.074-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 1.2A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | RADIAL LEADED | |||||||||||||||
|
RTE120-AP
TE Connectivity
|
Check for Price | Obsolete | 800 mW | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.074-0.12 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e0 | 85 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | , | |||||||||||||||
|
RTE120/2X24
Block USA Inc.
|
Check for Price | Active | CHASSIS MOUNT | NO | 40 °C | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.65 | CSA; CUL; EAC; UL | NO | NO | 93.98 mm | 45.974 mm | 230 V | 2 | 24 V | 24 V | SINGLE 230V | TOROIDAL POWER TRANSFORMER | 120 VA | |||||||||||||||
|
RTE120S-2
TE Connectivity
|
Check for Price | Active | 780 mW | PTC THERMISTOR | 0.074-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 1.2A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | RADIAL LEADED | |||||||||||||||
|
RTE120K
TE Connectivity
|
Check for Price | Active | 780 mW | PTC THERMISTOR | 0.074-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 1.2A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | RADIAL LEADED | |||||||||||||||
|
RTE120S-1
TE Connectivity
|
Check for Price | Active | 780 mW | PTC THERMISTOR | 0.074-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 1.2A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | RADIAL LEADED |