Filter Your Search
1 - 6 of 6 results
|
RTE24024
TE Connectivity
|
$2.6393 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 8 A | 400 V | 30 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 2000VA@400VAC | 8A@400VAC | 8A@30VDC | 5000 Vrms | 1000 Vrms | Random | 10 ms | 5 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
RTE24024F
TE Connectivity
|
$3.5411 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 8 A | 400 V | 30 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 2000VA@400VAC | 8A@250VAC | 8A@30VDC | 5000 Vrms | 1000 Vrms | Random | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
RTE24024
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 400 mW | 1.44 kΩ | 8 A | 400 V | 30 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 8A@400VAC | 8A@30VDC | 10 ms | 5 ms | BEAB; CSA; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT3 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||
|
RTE24024A
TE Connectivity
|
Check for Price | Yes | Active | 400 mW | 1.44 kΩ | 8 A | 400 V | 8 A | MOMENTARY | POWER/SIGNAL RELAY | 24 V | 70 °C | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
RTE24024F
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 400 mW | 1.44 kΩ | 8 A | 250 V | 30 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 8A@30VDC | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | IMMERSION CLEANABLE CASE | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||
|
RTE24024AP
TE Connectivity
|
Check for Price | Active | 400 mW | 1.44 kΩ | 8 A | 400 V | 8 A | MOMENTARY | POWER/SIGNAL RELAY | 24 V | 5000 Vrms | 1000 Vrms | 70 °C | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 13 g | TE CONNECTIVITY LTD | unknown | TE Connectivity |