Filter Your Search
1 - 10 of 12 results
|
RTL8139DL-LF
Realtek Semiconductor
|
Check for Price | Yes | Active | 2.5 V | CMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.7 mm | REALTEK SEMICONDUCTOR CORP | LFQFP, | unknown | ||||||||||||
|
RTL8139CL+
Realtek Semiconductor
|
Check for Price | Obsolete | 3.3 V | 330 mA | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | YES | GULL WING | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | NO | ASYNC, BIT | 3.6 V | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | |||||||||||||
|
RTL8139D-LF
Realtek Semiconductor
|
Check for Price | Yes | Active | 2.5 V | CMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | R-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.3 mm | REALTEK SEMICONDUCTOR CORP | QFP, | unknown | ||||||||||||
|
RTL8139DL-GR
Realtek Semiconductor
|
Check for Price | Yes | Active | 2.5 V | CMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.7 mm | REALTEK SEMICONDUCTOR CORP | LFQFP, | unknown | ||||||||||||
|
RTL8139CL-LF
Realtek Semiconductor
|
Check for Price | Obsolete | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
RTL8139C-LF
Realtek Semiconductor
|
Check for Price | Obsolete | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
RTL8139DL
Realtek Semiconductor
|
Check for Price | Yes | Active | 2.5 V | CMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.7 mm | REALTEK SEMICONDUCTOR CORP | LFQFP, | unknown | ||||||||||||
|
RTL8139D-GR
Realtek Semiconductor
|
Check for Price | Yes | Active | 2.5 V | CMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | R-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.3 mm | REALTEK SEMICONDUCTOR CORP | QFP, | unknown | ||||||||||||
|
RTL8139C
Realtek Semiconductor
|
Check for Price | Obsolete | 3.3 V | 150 mA | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | YES | GULL WING | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | NO | ASYNC, BIT | 3.6 V | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | |||||||||||||
|
RTL8139CL
Realtek Semiconductor
|
Check for Price | Obsolete | 3.3 V | 150 mA | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | YES | GULL WING | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | NO | ASYNC, BIT | 3.6 V | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN |