Filter Your Search
1 - 2 of 2 results
|
RTS3L005
TE Connectivity
|
$4.2134 | Yes | Active | 5 V | 403 mW | 62 Ω | 16 A | 400 V | 16 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 81 mA | 3.5 V | 500 mV | 5 V | 4000VA@400VAC | 16A@250VAC | 5000 Vrms | 1250 Vrms | Random | 14 ms | 9 ms | CSA; CUL; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 7 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 16 mm | 29 mm | 29mm x 12.7mm x 16mm | 0.003500127000254001 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
RTS3L005WG
TE Connectivity
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | compliant |