Filter Your Search
1 - 10 of 120 results
|
RTSX32SU-CQG208B
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 48000 | 2880 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e4 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | GOLD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.9 mm | ACTEL CORP | CERAMIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
RTSX32SU-CQG256E
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 48000 | 2880 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.9 mm | ACTEL CORP | CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
RTSX32SU-CQ256B
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | 227 | 227 | 2880 | 48000 | 2880 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 310 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
RTSX32SU-CQ256E
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 227 | 227 | 2880 | 48000 | 2880 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class S (Modified) | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 310 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.9 mm | ACTEL CORP | CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
RTSX32SU-1CC256PROTO
Microsemi Corporation
|
Check for Price | Transferred | 2.5 V | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CBGA-N256 | Not Qualified | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 17 mm | 17 mm | 1.778 mm | MICROSEMI CORP | LGA, | compliant | 3A001.A.2.C | 8542.39.00.01 | BGA | 256 | ||||||||||||
|
RTSX32SU-CQ84EV
Microsemi FPGA & SoC
|
Check for Price | Active | 2.5 V | 48000 | 2880 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class V | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CQFP-F84 | 125 °C | -55 °C | 100k Rad(Si) V | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.4 mm | MICROSEMI SOC PRODUCTS GROUP | GQFF, | unknown | QFP | 84 | |||||||||||||||
|
RTSX32SU-1CQ208B
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | 227 | 227 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 310 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 20 | 100k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
RTSX32SU-1CQG256E
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 48000 | 2880 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
RTSX32SU-1CQ208B
Microsemi Corporation
|
Check for Price | No | Transferred | 2.5 V | 227 | 227 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 310 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 20 | 100k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | GQFF, TPAK208,2.9SQ,20 | unknown | 3A001.A.2.C | 8542.39.00.01 | QFP | 208 | |||
|
RTSX32SU-1CC256E
Microsemi Corporation
|
Check for Price | Transferred | 2.5 V | 202 | 202 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 310 MHz | 2.75 V | 2.25 V | S-CBGA-N256 | Not Qualified | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 17 mm | 17 mm | 1.778 mm | MICROSEMI CORP | LGA, BGA256,16X16,40 | compliant | 3A001.A.2.C | 8542.39.00.01 | BGA | 256 |