Filter Your Search
1 - 1 of 1 results
|
RU4S-D-D24
IDEC Corporation
|
$8.9782 | Yes | Active | 24 V | 1 W | 605 Ω | 6 A | 250 V | 30 V | 6 A | 50000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 19.2 V | 7.2 V | 26.4 V | 750VA@250VAC | 6A@250VAC | 90W@30VDC | 6A@30VDC | 50 mΩ | Random | 100 MΩ | 20 ms | 20 ms | CE; CSA; TUV; UL | -55 °C | 60 °C | AC/DC | Silver | GOLD | SOCKET MOUNT | 14 | 4 FORM C | NO | SNAP-ON | 21 mm | 35 mm | 27.5 mm | 27.5mm x 21mm x 35mm | 0.006400812801625604 inch | IDEC CORP | compliant | EAR99 |